Murata DLW2HHN102HQ4B technical specifications.
| Type | Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Mounting | Surface Mount |
| Product Length | 2.5mm |
| Product Depth | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW2HHN102HQ4B to view detailed technical specifications.
No datasheet is available for this part.