Murata DLW31SN102SQ2 technical specifications.
| Current Rating | 230mA |
| Height | 1.9mm |
| Impedance | 1kR |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN102SQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.