
Surface mount data line filter, 2-line configuration, featuring 50V voltage rating and 340mA current capacity. This component offers 160 Ohm impedance at 100MHz, with a maximum DC resistance of 400mR. Encased in a 1206 EIA standard package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata DLW31SN161SQ2L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current | 340mA |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 400mR |
| DC Resistance-Max | 400mR |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 160R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 340mA |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Series | DLW31 |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN161SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
