Murata DLW31SN261SQ2B technical specifications.
| Package/Case | 3216 |
| Current Rating | 310mA |
| Height | 2.1mm |
| Impedance | 260R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Packaging | Bulk |
| Resistance | 500mR |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Series Resistance | 500mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN261SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.