Automotive-grade data line filter designed for EMI/RFI suppression. Features two functions within a compact 2.5mm x 3.2mm x 2.5mm package, equipped with four terminals. Operates reliably across a wide temperature range from -40°C to 125°C, meeting AEC-Q200 screening standards.
Murata DLW32MH201XK2L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW32MH201XK2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.