Murata DLW32SH510XK2B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW32SH510XK2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.