
Dual 100µH common mode choke for power and signal lines, featuring a 1812 SMD package. This unshielded component offers a 200mA current rating and 2Ω DC resistance, operating across a -40°C to 125°C temperature range. Rated for 50V, it is AEC-Q200 qualified and RoHS compliant, supplied on tape and reel.
Murata DLW43SH101XK2L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2R |
| DC Resistance-Max | 2R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | DLW43S |
| Series Resistance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005997oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW43SH101XK2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
