
The DLW43SH101XP2L is a dual common mode choke from Murata, featuring a surface mount package and a case size of 1812. It has a maximum DC current rating of 0.17A and a minimum insulation resistance of 10M ohms. The choke operates within a temperature range of -40 to 125 degrees Celsius and has a voltage rating of 50VDC.
Murata DLW43SH101XP2L technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.9 |
| Case Size | 1812 |
| Product Weight (g) | 0.17 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 100uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW43SH101XP2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.