Murata DLW43SH110XK2B technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.8 |
| Case Size | 1812 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 11uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.5Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW43SH110XK2B to view detailed technical specifications.
No datasheet is available for this part.