
Murata DLW43SH510XK2B technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| DC Current | 230mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 51mH |
| Length | 4.5mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLW43S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 50% |
| Weight | 0.005997oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW43SH510XK2B to view detailed technical specifications.
No datasheet is available for this part.