
SMD data line filter featuring two functions, designed for EMI/RFI suppression. Operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 60V and a current handling capacity of 1.4A. This component utilizes an EIA STD PACKAGE SIZE 1515 footprint, measuring 4mm in width, 4mm in length, and 1.4mm in height, with 4 pins for surface mount integration.
Murata DLW44SM242SK2L technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW44SM242SK2L to view detailed technical specifications.
No datasheet is available for this part.