Murata DLW44SN101SK2B technical specifications.
| Type | Signal Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 100Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.0224Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 60VDC |
| Withstand Voltage | 150VDC |
| Mounting | Surface Mount |
| Product Length | 4.2mm |
| Product Depth | 4.2mm |
| Height | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW44SN101SK2B to view detailed technical specifications.
No datasheet is available for this part.