Murata DLW5AHN402SQ2B technical specifications.
| Impedance | 4kR |
| Length | 5mm |
| Packaging | Bulk |
| Resistance | 4000R |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5AHN402SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.