Murata DLW5ATN231TQ2L technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.2mm |
| Impedance | 230R |
| Lead Pitch | 1.3mm |
| Length | 5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5A |
| Termination | SMD/SMT |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5ATN231TQ2L to view detailed technical specifications.
No datasheet is available for this part.