Murata DLW5ATN272SQ2L technical specifications.
| Package/Case | 2014 |
| DC Current | 1A |
| Depth | 3.9mm |
| Height | 2.2mm |
| Impedance | 2.7kR |
| Length | 5mm |
| Max Current Rating | 1A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5ATN272SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
