
Murata DLW5ATN331MQ2B technical specifications.
| Height | 2.2mm |
| Impedance | 330R |
| Lead Pitch | 1.3mm |
| Length | 5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLW5AT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5ATN331MQ2B to view detailed technical specifications.
No datasheet is available for this part.