
Surface mount data line filter featuring 2 functions, a 50V DC rated voltage, and a maximum current rating of 4A. This EMI/RFI filter offers an impedance of 330 Ohms with a 40% tolerance. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is packaged in tape and reel for efficient assembly. Its compact SMD/SMT package measures 0.197 inches in length, 0.142 inches in width, and 0.093 inches in height, with a 1.3mm lead pitch. RoHS compliant.
Murata DLW5ATN331MQ2L technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.093inch |
| Impedance | 330R |
| Lead Pitch | 1.3mm |
| Length | 0.197inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5A |
| Termination | SMD/SMT |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5ATN331MQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
