Murata DLW5ATN450TQ2L technical specifications.
| Height | 2.2mm |
| Impedance | 45R |
| Lead Pitch | 1.3mm |
| Length | 5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DLW5AT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DLW5ATN450TQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.