The Murata DLW5AT common mode choke features an impedance of 500R and a maximum DC current of 2A. It operates within a temperature range of -40°C to 105°C. The choke is available in a surface mount package with a lead pitch of 1.3mm and dimensions of 3.6mm wide, 5mm long, and 2.2mm high. It is RoHS compliant and packaged in bulk quantities of 100.
Murata DLW5ATN501TQ2B technical specifications.
| Height | 2.2mm |
| Impedance | 500R |
| Lead Pitch | 1.3mm |
| Length | 5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLW5AT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5ATN501TQ2B to view detailed technical specifications.
No datasheet is available for this part.