
Surface mount data line filter featuring 2 functions and 4 pins. This component offers a 1.5kΩ impedance at 100MHz, with a maximum DC current rating of 1A and a DC rated voltage of 50V. Designed for reliable operation across a wide temperature range from -40°C to 85°C, it is packaged in an EIA STD 2020 size (5mm x 5mm) and supplied on tape and reel. Lead-free and RoHS compliant for environmental responsibility.
Murata DLW5BSM152SQ2L technical specifications.
| Package/Case | 2020 |
| Height | 0.197inch |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSM152SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
