
Data line filter featuring two functions, designed for 50V operation and a 5A current rating. This component utilizes an EIA STD PACKAGE SIZE 2020 with four pins, measuring 5mm in width, 5mm in length, and 4.5mm in height. Operating temperature range spans from -40°C to 85°C.
Murata DLW5BSM191SQ2L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Height | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW5BSM191SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.