
Surface mount data line filter featuring 2 functions, a 50V DC rated voltage, and a maximum current rating of 0.5A. This unshielded component operates across a temperature range of -40°C to 85°C and offers an impedance of 3kΩ at 100MHz. Packaged in an EIA STD 2020 (5mm x 5mm) case with 4 pins, it is lead-free and RoHS compliant.
Murata DLW5BSM302SQ2L technical specifications.
| Package/Case | 2020 |
| Height | 0.197inch |
| Impedance | 3kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSM302SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.