
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. This wirewound ferrite component offers a 1A current rating and 50V DC voltage rating. It is housed in a 2020 EIA standard package with a 100mR DC resistance and 1.5kR impedance at 100MHz. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Murata DLW5BSN152SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 5.3mm |
| Height | 4.5mm |
| Impedance | 1.5kR |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5B |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN152SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.