Murata DLW5BSN191SQ2B technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Depth | 5mm |
| Height | 4.5mm |
| Length | 5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | DLW5AH/5BS |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN191SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.