
Surface mount data line filter featuring a 2020 EIA STD package size and 4 pins. This wirewound ferrite component offers 2 functions, a 50V voltage rating, and a 5A current rating. Key specifications include 190 Ohm impedance at 100MHz, 20mOhm maximum DC resistance, and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Murata DLW5BSN191SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 20mR |
| DC Resistance-Max | 20mR |
| Depth | 5.3mm |
| Height | 4.5mm |
| Impedance | 190R |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN191SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
