
2-line EMI/RFI data line filter designed for robust performance across a wide temperature range, operating from -40°C to 125°C. This compact component features a 5mm x 5mm footprint with a 2.35mm height, offering two distinct filtering functions.
Murata DLW5BTH142TQ2L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Height | 2.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW5BTH142TQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.