
Surface mount data line filter featuring 2 functions, 50V DC rated voltage, and a maximum current rating of 6A. This component offers 100 Ohm impedance and operates across a temperature range of -40°C to 105°C. Its compact 5mm x 5mm x 2.35mm package with a 1.7mm lead pitch is suitable for tape and reel packaging. Lead-free and RoHS compliant, this filter is designed for reliable EMI/RFI suppression.
Murata DLW5BTM101TQ2L technical specifications.
| Package/Case | 100 |
| Height | 2.35mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Termination | SMD/SMT |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM101TQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.