
Data line filter featuring 2 functions, a 2A current rating, and 50V voltage capability. This component utilizes a ferrite core for effective EMI/RFI suppression, offering 1kΩ impedance and a series resistance of 34mΩ. Designed for surface-mount technology (SMT) with a 2020 EIA package size and 4 pins, it operates within a temperature range of -40°C to +85°C and is RoHS compliant.
Murata DLW5BTM102SQ2L technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| Height | 2.3mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Max DC Current | 2A |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series Resistance | 34mR |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM102SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
