
Surface mount data line filter featuring 2 functions, a 50V DC rating, and a 2A current rating. This component offers 1.4kR impedance and operates across a -40°C to 105°C temperature range. Designed for tape and reel packaging, it is RoHS compliant and constructed with lead-free materials.
Murata DLW5BTM142TQ2L technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Height | 2.35mm |
| Impedance | 1.4kR |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Termination | SMD/SMT |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM142TQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
