
Murata DLW5BTM501SQ2B technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 4A |
| Depth | 5.3mm |
| Impedance | 500R |
| Length | 5.3mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM501SQ2B to view detailed technical specifications.
No datasheet is available for this part.