
Surface mount data line filter, featuring 2 functions and 4 pins. Operates with a 50V DC rated voltage and a maximum current rating of 4A. Offers 500 Ohm impedance at 100MHz, housed in a 2020 EIA standard package with SMD/SMT termination. This lead-free, RoHS compliant component operates between -40°C and 85°C.
Murata DLW5BTM501SQ2L technical specifications.
| Package/Case | 2020 |
| Height | 2.35mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Weight | 0.000741oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM501SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
