Surface mount data line filter with 2 functions, rated for 50V and 2A DC current. Features 3µH inductance, 1kΩ impedance at 100MHz, and 24mΩ maximum DC resistance. Encased in a 2020 EIA standard package (5mm x 5.3mm x 2.5mm), this filter operates from -40°C to 85°C and is RoHS compliant.
Murata DLW5BTN102SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 24mR |
| DC Resistance-Max | 24mR |
| Depth | 5.3mm |
| Frequency | 100MHz |
| Height | 2.5mm |
| Impedance | 1kR |
| Inductance | 3uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5BT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 125V |
| Weight | 0.007408oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN102SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
