
Dual-line common mode choke with 1.4kΩ impedance at 100MHz, rated for 1.5A DC current. Features a low 40mΩ DC resistance (DCR) and a 50V voltage rating. This surface mount component is housed in a 2020 case size, measuring 5mm x 5.3mm x 2.5mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Murata DLW5BTN142SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 40mR |
| DC Resistance-Max | 40MR |
| Depth | 5.3mm |
| Frequency | 100MHz |
| Height | 2.5mm |
| Impedance | 1.4kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLW5BT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 0.007408oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN142SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
