
Surface mount data line filter featuring 2 functions, a 50V voltage rating, and a 4A current rating. This wirewound inductor component is housed in a 2020 EIA standard package size with 4 pins. It offers a low DC resistance of 19mR and an impedance of 500R at 100MHz. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata DLW5BTN501SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Current | 4A |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 19mR |
| DC Resistance-Max | 19MR |
| Depth | 5.3mm |
| Height | 0.197inch |
| Impedance | 500R |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLW5BT |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTN501SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.