Murata DMF3R5R5L334M3DTA0 technical specifications.
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 2.5mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tray |
| Resistance | 0.06R |
| RoHS Compliant | No |
| Series | DMF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 5.5V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMF3R5R5L334M3DTA0 to view detailed technical specifications.
No datasheet is available for this part.