
Surface mount electric double layer capacitor with 470mF capacitance and 5.5V DC rated voltage. Features a 45mR ESR, 10uA leakage current, and operates across a -40°C to 70°C temperature range. Constructed with a flat SMD/SMT package measuring 21mm x 14mm x 3.2mm, it offers 20% capacitance tolerance and is RoHS compliant.
Murata DMF3Z5R5H474M3DTA0 technical specifications.
| Capacitance | 470mF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 14mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 10uA |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMF |
| Termination | Solder |
| Thickness | 3.2mm |
| Tolerance | 20% |
| Voltage | 4.2V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DMF3Z5R5H474M3DTA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
