
Digital voltmeter for panel mounting, featuring an LED display with 4 characters per row. Operates from 85-264VAC with a maximum operating temperature of 60°C and a minimum of -25°C. IP67 rated for waterproof and dust-tight protection, this component utilizes screw termination and measures 1.5 inches in length and width, with a depth of 29.9mm and a height of 1.15 inches.
Murata DMR20-1-ACV-R-C technical specifications.
| Depth | 29.9mm |
| Display Type | Digital |
| Height | 1.15inch |
| Length | 1.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DMR20 |
| Termination | Screw |
| Weight | 0.05lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DMR20-1-ACV-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
