
The DMS-20PC-0-DCM-C is a panel mount digital display from Murata. It operates within a temperature range of -25°C to 60°C and can be supplied with a voltage between 4.5V and 19.99V. The display has a height of 22mm, a length of 25.4mm, and a width of 35mm. It is available in a bulk packaging with 12 units per package and has a weight of 0.062lb.
Murata DMS-20PC-0-DCM-C technical specifications.
| Color | Red |
| Display Type | Digital |
| Height | 22mm |
| Input Current | 13mA |
| Lead Free | Lead Free |
| Leakage Current | 13mA |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 19.99V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 13mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-20PC-0/1/2/8-DCM |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20PC-0-DCM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.