Murata DMS-20RM-2-DC2-R-C technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Series | DMS-20RM |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-20RM-2-DC2-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.