Murata DMS-30-CP technical specifications.
| Height | 38.1mm |
| Length | 2.75inch |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | DMS-30/40 |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
