
High voltage electric double layer capacitor with 470mF capacitance and 4.2V DC rated voltage. Features a 130mR ESR and 5uA leakage current, operating from -40°C to 85°C. Surface mountable with gull wing terminations, housed in an SMD/SMT package with dimensions of 3.5mm depth, 3.5mm height, and 0.827 x 0.551 inch length/width. This RoHS compliant component offers 20% capacitance tolerance.
Murata DMT334R2S474M3DTA0 technical specifications.
| Capacitance | 470mF |
| Package/Case | SMD/SMT |
| Depth | 3.5mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.827inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | Gull Wing |
| Thickness | 3.5mm |
| Tolerance | 20% |
| Voltage | 4.2V |
| Voltage Rating | 4.2V |
| DC Rated Voltage | 4.2V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DMT334R2S474M3DTA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.