Murata DMU-30DCV-3-DR-C technical specifications.
| Display Type | Digital |
| Height | 40.64mm |
| Length | 44.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | DMU-30DCV |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 72.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMU-30DCV-3-DR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.