The DNT2400P from Murata is a specialized IC with 40 terminals, designed for industrial temperature operation between -40°C and 85°C. It features a dual terminal position and a JEDEC package code of R-XDMA-P40. The IC measures 34.54mm in width and 52.07mm in length, with a pin count of 40 and a single function. It is categorized under telecom ICs and is suitable for use in industrial applications.
Murata DNT2400P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P40 |
| Width | 34.54 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DNT2400P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.