Murata DR1300-DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433.92MHz |
| Interface | Serial |
| Operating Supply Voltage | 4.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata DR1300-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
