Murata DR8000-EV technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 916.5MHz |
| Interface | Serial |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DR8000-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.