Murata DS310-55Y5S222M100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 4 |
| Length | 9.5 |
| Number of Functions | 1 |
| Manufacturer Series | DS310 |
| Capacitance | 2200 |
| Height | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DS310-55Y5S222M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.