
15W isolated DC/DC converter with dual outputs. Features 5V at 2.65A and 3.3V at 3A, delivering a total of 15W maximum output power. Operates with a 10V to 18V DC input range, nominal 12V. Offers 1.5kV isolation voltage. Packaged in a DIP form factor with dimensions of 50.8mm (depth) x 25.4mm (width) x 13.21mm (height). RoHS compliant.
Murata DSM-5/2.65-3.3/3-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Depth | 50.8mm |
| Height | 13.21mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 2.65A |
| Output Power | 13W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSM-5/2.65-3.3/3-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.