
15W Dual Output Board Mount DC/DC Converter, featuring 5V/2.65A and 3.3V/3A outputs. This isolated converter operates from an 18V to 36V DC input, with a nominal input of 24V. It offers 1.5kV isolation voltage and a maximum output power of 15W. Integrated protection features include UVLO, OCP, OTP, and SCP. The converter is housed in an SMD/SMT package with dimensions of 25.4mm x 50.8mm x 13.21mm, and operates across a temperature range of -40°C to 100°C.
Murata DSM-5/2.65-3.3/3-D24-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 13.21mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 2.65A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSM (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSM-5/2.65-3.3/3-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.