Radial EMI filter bead for data lines, featuring 2.2nF capacitance with a 10% tolerance and a 50V DC rated voltage. This through-hole component handles a maximum DC current of 6A and operates within a temperature range of -25°C to 85°C. The filter is housed in a radial package with dimensions of 7mm length, 2.54mm width, and 2.54mm depth, offering a single channel for signal filtering.
Murata DSN6NB31H222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.315inch |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSN6N |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NB31H222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.