Murata DSN6NC51H102Q93A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 8mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSN |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSN6NC51H102Q93A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.